Vishay WSF-45271271%T1R86 technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Height | 4.24mm |
| Length | 11.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Resistance | 127R |
| Series | WSF |
| Tolerance | 1% |
| Width | 6.98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSF-45271271%T1R86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.