Vishay WSF25157K320FKTB technical specifications.
| Package/Case | 2515 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Resistance | 7.32kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSF25157K320FKTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.