The WSL Series resistor is a surface mount device with a 2512 package case code, measuring 0.635mm in height, 6.3mm in length, and 3.2mm in width. It operates within a temperature range of -65°C to 170°C. The resistor is available on tape and reel packaging.
Vishay WSL-2512.0021%R86 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.635mm |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 2mR |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSL-2512.0021%R86 to view detailed technical specifications.
No datasheet is available for this part.