
The WSL-2512 series resistor from Vishay features a 2512 package with a height of 0.635mm and a length of 6.3mm. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor has a resistance of 2.5mR and a tolerance of 1%. It is designed for surface mount applications and is available in the specified package.
Vishay WSL-2512.00251%TR technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.635mm |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Resistance | 2.5mR |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSL-2512.00251%TR to view detailed technical specifications.
No datasheet is available for this part.
