The WSL-2512 1% SMD/SMT resistor features a 4mR resistance value and operates over a temperature range of -65°C to 170°C. It has a 2512 case code and measures 0.635mm in height, 3.2mm in width, and 6.3mm in length. The resistor is designed for surface mount technology and has a weight of 0.001429oz.
Vishay WSL-2512.0041%TR technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.635mm |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Resistance | 4mR |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSL-2512.0041%TR to view detailed technical specifications.
No datasheet is available for this part.