Vishay WSL-25120.011%R86 technical specifications.
| Package/Case | 2512 |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Resistance | 1MR |
| Series | WSL |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSL-25120.011%R86 to view detailed technical specifications.
No datasheet is available for this part.