Vishay WSL-2512R100FTR-2000 technical specifications.
| Package/Case | 2512 |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 100mR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL-2512R100FTR-2000 to view detailed technical specifications.
No datasheet is available for this part.