Vishay WSL120618.00691%TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.635mm |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Resistance | 6.9mR |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSL120618.00691%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.