Vishay WSL1206R0100FSB15 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10mR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL1206R0100FSB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.