Vishay WSL2010-18.0031%TR technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.635mm |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Resistance | 3mR |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSL2010-18.0031%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.