
Current Sense Resistors - SMD 2watts .068ohms 1% Non Standard
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSL2816R0680FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2816 |
| Case Code (Metric) | 7142 |
| Package/Case | 2816 |
| Height | 0.635mm |
| Length | 7.1mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Mount | Standard |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 680mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2816R0680FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
