Vishay WSN-22.11%TR technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Height | 4.11mm |
| Length | 11.3mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 2.1R |
| Series | WSN |
| Tolerance | 1% |
| Width | 6.98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSN-22.11%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.