Vishay WSR-2-R01-1%-B43 technical specifications.
| Package/Case | 4527 |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Resistance | 10mR |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSR-2-R01-1%-B43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.