Vishay WSR-2.091%EAE2 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Resistance | 90mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| Series | WSR |
| Voltage Rating | 420mV |
| DC Rated Voltage | 420mV |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSR-2.091%EAE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.