Vishay WYO822MCMBF0K technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Ceramic |
| Package Quantity | 1000 |
| Series | WYO |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WYO822MCMBF0K to view detailed technical specifications.
No datasheet is available for this part.