This Vishay resistor features a metal foil construction with a resistance of 130 ohms and a tolerance of 1%. It is packaged in bulk and has a maximum operating temperature of 175°C. The resistor is available with a conformal coating and has a radial termination. It is not RoHS compliant and does not meet military standards.
Vishay Y0007130R000F0L technical specifications.
| Package/Case | Conformal |
| Depth | 2.67mm |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 130R |
| Resistor Type | Metal Foil |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay Y0007130R000F0L to view detailed technical specifications.
No datasheet is available for this part.