Fixed Resistor, Metal Foil, 0.2W, 4990ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.86 |
| Tolerance | 0.01 |
| Series | VMTA55 |
| Resistance | 4990 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |