Fixed Resistor, Metal Foil, 0.3W, 4990ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, RADIAL LEADED
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 1 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Resistance | 4990 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |