Vishay Y0103600K000D0L technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Lead |
| Height | 10.49mm |
| Length | 30.48mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 600kR |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y0103600K000D0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.