Res Metal Foil 19 Ohm 0.05% 2.5W 2ppm/C Conformal AXL Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 12.7mm |
| Length | 38.1mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 19R |
| Tolerance | 0.05% |
| RoHS | Compliant |