Vishay Y01101M67000A0L technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 12.7mm |
| Length | 38.1mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.67MR |
| RoHS Compliant | No |
| Tolerance | 0.05% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y01101M67000A0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.