The Y01101M67000X0L is a resistor from Vishay with a resistance of 1.67MR and a tolerance of 0.0025%. It has a diameter of 12.7mm and a length of 38.1mm, and is packaged in bulk with a conformal coating. The resistor is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 12.7mm |
| Length | 38.1mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.67MR |
| RoHS Compliant | No |
| Tolerance | 0.0025% |
| RoHS | Not CompliantNo |