Vishay Y078980K0000T0L technical specifications.
| Package/Case | Radial |
| Height | 8.5344mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Resistance | 80000R |
| Tolerance | 0.01% |
| Width | 2.667mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Vishay Y078980K0000T0L to view detailed technical specifications.
No datasheet is available for this part.