Vishay Y0925500R000A0L technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin, Lead |
| Height | 20.7mm |
| Length | 10.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500R |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y0925500R000A0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.