The Vishay Y112102K7000T0T is a metal foil resistor with a resistance of 2.7kR and a tolerance of 0.01%. It has a molded package with a depth of 3.2mm and a length of 5.99mm. The resistor operates between -55°C and 175°C and is available on tape and reel. It is a J-Lead termination type.
Vishay Y112102K7000T0T technical specifications.
| Package/Case | Molded |
| Depth | 3.2mm |
| Length | 5.99mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2.7kR |
| Resistor Type | Metal Foil |
| Termination | J-Lead |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay Y112102K7000T0T to view detailed technical specifications.
No datasheet is available for this part.