Vishay Y1121100R000T9L technical specifications.
| Package/Case | Molded |
| Contact Plating | Copper, Tin |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y1121100R000T9L to view detailed technical specifications.
No datasheet is available for this part.