The Y117230R0000F9R is a 30 ohm metal foil resistor with a tolerance of 1% from Vishay. It is available in a 0805 package with dimensions of 1.27mm depth and 2.03mm length. The resistor operates within a temperature range of -55°C to 150°C. It is packaged on tape and reel and is compliant with RoHS standards.
Vishay Y117230R0000F9R technical specifications.
| Package/Case | 0805 |
| Depth | 1.27mm |
| Length | 2.03mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 30R |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y117230R0000F9R to view detailed technical specifications.
No datasheet is available for this part.