Vishay Y1485V0052AT9R technical specifications.
| Depth | 2.69mm |
| Height | 1.6mm |
| Length | 4.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Resistors | 2 |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y1485V0052AT9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.