Vishay Y161275K0000Q0L technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75kR |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y161275K0000Q0L to view detailed technical specifications.
No datasheet is available for this part.