The 1206 Metal Foil Resistor is a surface mount component with a resistance of 100 ohms and a tolerance of 0.01%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel format and has a length of 3.2mm and a depth of 1.57mm.
Vishay Y1630100R000T9REXPRESS technical specifications.
| Package/Case | 1206 |
| Depth | 1.57mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Metal Foil |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y1630100R000T9REXPRESS to view detailed technical specifications.
No datasheet is available for this part.