The Y16305K00000T9REXPRESS resistor from Vishay features a 1206 package case with a metal foil construction, offering a resistance of 5kR and a tolerance of 0.01%. It operates within a temperature range of -55°C to 150°C and is packaged in tape and reel format.
Vishay Y16305K00000T9REXPRESS technical specifications.
| Package/Case | 1206 |
| Depth | 1.57mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| Resistor Type | Metal Foil |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y16305K00000T9REXPRESS to view detailed technical specifications.
No datasheet is available for this part.