Vishay Y174532K500T9R technical specifications.
| Package/Case | Molded |
| Depth | 3.2mm |
| Length | 5.99mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2.5kR |
| Resistor Type | Metal Foil |
| Termination | J-Lead |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y174532K500T9R to view detailed technical specifications.
No datasheet is available for this part.