The Y17455K0000T9L resistor from Vishay features a molded package with a 5kR resistance value and 0.01% tolerance. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and has a J-Lead termination. Its dimensions are 3.2mm in depth and 5.99mm in length.
Vishay Y17455K0000T9L technical specifications.
| Package/Case | Molded |
| Depth | 3.2mm |
| Length | 5.99mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Metal Foil |
| Termination | J-Lead |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y17455K0000T9L to view detailed technical specifications.
No datasheet is available for this part.