The Y17465K0000T9R resistor from Vishay features a metal foil technology with a resistance of 5kΩ and a tolerance of 0.01%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is designed for surface mount applications with a depth of 4.32mm, height of 2.79mm, and length of 7.29mm.
Vishay Y17465K0000T9R technical specifications.
| Depth | 4.32mm |
| Height | 2.79mm |
| Length | 7.29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 5kR |
| Series | SMR3DZ |
| Technology | METAL FOIL |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y17465K0000T9R to view detailed technical specifications.
No datasheet is available for this part.