Vishay Y406315K0000B0R technical specifications.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 635um |
| Length | 3.2004mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Resistance | 15000R |
| Tolerance | 0.1% |
| Width | 1.5748mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Vishay Y406315K0000B0R to view detailed technical specifications.
No datasheet is available for this part.