This wirewound resistor features a resistance of 620 ohms with a tolerance of 10%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is packaged in a ceramic case with an axial termination. Its length is 8.5mm.
Vishay Z31030936200K21000 technical specifications.
| Package/Case | Ceramic |
| Length | 8.5mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 620R |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Z31030936200K21000 to view detailed technical specifications.
No datasheet is available for this part.