Vishay Z4KE160A/23 technical specifications.
| Package/Case | DO-204AL |
| Impedance | 1.1kR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Packaging | Ammo Pack |
| Power Dissipation | 1.5W |
| Voltage Tolerance | 5% |
| Zener Current | 9mA |
| Zener Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay Z4KE160A/23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.