Vishay Z4KE200A-E3/1 technical specifications.
| Package/Case | DO-204AL |
| Impedance | 1.5kR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Voltage Tolerance | 5% |
| Zener Current | 7mA |
| Zener Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay Z4KE200A-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.