Datasheets.com
Datasheets.com
Zener Diodes 110 Volt 1.0W 5%
Vishay

ZGL41-110A-E3/51

Zener Diodes 110 Volt 1.0W 5%

PackageDO-213AB
Power1W
Quick Jump:

Technical Specifications

Vishay ZGL41-110A-E3/51 technical specifications.

General

Package/Case
DO-213AB
Impedance
300R
Max Operating Temperature
150°C
Min Operating Temperature
-55°C
Max Reverse Leakage Current
1uA
Package Quantity
4000
Packaging
Bulk
Power Dissipation
1W
RoHS Compliant
Yes
Voltage Tolerance
5%
Zener Voltage
110V

Compliance

RoHS
Compliant

Datasheet

Vishay ZGL41-110A-E3/51 Datasheet

Download the complete datasheet for Vishay ZGL41-110A-E3/51 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.