Vishay ZM4732A-GS08/BKN technical specifications.
| Diameter | 2.6mm |
| Impedance | 8R |
| Length | 0.204inch |
| Max Operating Temperature | 175°C |
| Mount | Surface Mount |
| Power Dissipation | 1W |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZM4732A-GS08/BKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
