Vishay ZM4732AGS08 technical specifications.
| Package/Case | DO-213AB |
| Diameter | 2.6mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| Working Voltage | 4.7V |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZM4732AGS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
