Vishay ZM4733AGS08 technical specifications.
| Package/Case | MELF |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Power Dissipation | 1W |
| Working Voltage | 5.1V |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZM4733AGS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
