
Vishay ZM4760A-GS08/BKN technical specifications.
| Package/Case | MELF |
| Diameter | 2.6mm |
| Impedance | 150R |
| Length | 0.204inch |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Power Dissipation | 1W |
| Zener Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZM4760A-GS08/BKN to view detailed technical specifications.
No datasheet is available for this part.
