Vishay ZMA04110B1602G2100 technical specifications.
| Package/Case | Axial |
| Length | 73mm |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 16kR |
| Series | ZMA |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ZMA04110B1602G2100 to view detailed technical specifications.
No datasheet is available for this part.