The ZMM15SB14301/D2 is a single Zener diode from Vishay with a Zener voltage of 15V and a voltage tolerance of 2%. It has a maximum power dissipation of 500mW and is packaged in a MELF package for surface mount applications. The diode operates over a temperature range of -55°C to 175°C and is available on tape and reel.
Vishay ZMM15SB14301/D2 technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 2% |
| Zener Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ZMM15SB14301/D2 to view detailed technical specifications.
No datasheet is available for this part.