The ZMM3.3D2 Zener diode from Vishay features an impedance of 95 ohms and a maximum operating temperature of 175°C. It has a minimum operating temperature of -55°C and a maximum reverse leakage current of 6 microamperes. The diode is available in a quantity of 20000 pieces per reel and is packaged in tape and reel format. It can handle a power dissipation of 500 milliwatts and has a zener voltage of 3.3 volts with a tolerance of 5%.
Vishay ZMM3.3\D2 technical specifications.
| Impedance | 95R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 6uA |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 130mA |
| Zener Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ZMM3.3\D2 to view detailed technical specifications.
No datasheet is available for this part.