The ZMM5.6D2 Zener diode from Vishay features a Zener voltage of 5.6V with a tolerance of 5%. It can handle a maximum power dissipation of 500mW and has a maximum reverse leakage current of 100nA. The diode operates within a temperature range of -55°C to 175°C. It is available in quantities of 20000 pieces on tape and reel.
Vishay ZMM5.6\D2 technical specifications.
| Impedance | 40R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 70mA |
| Zener Voltage | 5.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ZMM5.6\D2 to view detailed technical specifications.
No datasheet is available for this part.