Vishay ZPY82D9 technical specifications.
| Impedance | 160R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Zener Voltage | 82V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ZPY82D9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.