Vishay ZTK6,8SB00018/D8 technical specifications.
| Package/Case | DO-35 |
| Max Power Dissipation | 300mW |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Zener Voltage | 6.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ZTK6,8SB00018/D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.