Vishay ZWS250411500KLX000 technical specifications.
| Height | 39.65mm |
| Length | 330mm |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZWS250411500KLX000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.